Part Details for SI3442DV by Vishay Siliconix
Overview of SI3442DV by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI3442DV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 490 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | 4000 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, FET | 392 |
|
$0.2000 / $1.0000 | Buy Now |
Part Details for SI3442DV
SI3442DV CAD Models
SI3442DV Part Data Attributes
|
SI3442DV
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI3442DV
Vishay Siliconix
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | TSOP | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 4 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SI3442DV
This table gives cross-reference parts and alternative options found for SI3442DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI3442DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI3442DV | 4100mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-6 | Rochester Electronics LLC | SI3442DV vs SI3442DV |
SI3442DV_F073 | SI3442DV_F073 | Fairchild Semiconductor Corporation | SI3442DV vs SI3442DV_F073 |
SI3442DVS62Z | Small Signal Field-Effect Transistor, 4.1A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | SI3442DV vs SI3442DVS62Z |
SI3442DVD84Z | Small Signal Field-Effect Transistor, 4.1A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | SI3442DV vs SI3442DVD84Z |
SI3442DVD87Z | Small Signal Field-Effect Transistor, 4.1A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | SI3442DV vs SI3442DVD87Z |
SI3442DV_QF073 | SI3442DV_QF073 | Fairchild Semiconductor Corporation | SI3442DV vs SI3442DV_QF073 |