Part Details for SI32267-C-FM1R by Skyworks Solutions Inc
Overview of SI32267-C-FM1R by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SI32267-C-FM1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI32267-C-FM1R-ND
|
DigiKey | IC TELECOM INTERFACE 50QFN Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4905 | Buy Now |
DISTI #
SI32267CFM1R
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI32267-C-FM1R
SI32267-C-FM1R CAD Models
SI32267-C-FM1R Part Data Attributes
|
SI32267-C-FM1R
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI32267-C-FM1R
Skyworks Solutions Inc
Digital SLIC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | DIGITAL SLIC | |
Terminal Finish | NICKEL GOLD | |
Time@Peak Reflow Temperature-Max (s) | 40 |