There are no models available for this part yet.
Overview of SI3211-E-FTR by Silicon Laboratories Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SI3211-E-FTR by Silicon Laboratories Inc
Part Data Attributes for SI3211-E-FTR by Silicon Laboratories Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SILICON LABORATORIES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
ROHS COMPLIANT, TSSOP-38
|
Pin Count
|
38
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Battery Feed
|
CONSTANT CURRENT
|
Battery Supply
|
-96 TO -10 V
|
JESD-30 Code
|
R-PDSO-G38
|
Length
|
9.7 mm
|
Noise-Max
|
15 dBrnC
|
Number of Functions
|
1
|
Number of Terminals
|
38
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
PSRR-Min
|
40 dB
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP38,.25,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Telecom IC Type
|
SLIC
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
4.4 mm
|
Alternate Parts for SI3211-E-FTR
This table gives cross-reference parts and alternative options found for SI3211-E-FTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI3211-E-FTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI3211-E-FM | SLIC, CMOS, ROHS COMPLIANT, QFN-38 | Silicon Laboratories Inc | SI3211-E-FTR vs SI3211-E-FM |
SI3211-E-FMR | SLIC, CMOS, ROHS COMPLIANT, QFN-38 | Silicon Laboratories Inc | SI3211-E-FTR vs SI3211-E-FMR |