Part Details for SI3201-FS by Silicon Laboratories Inc
Overview of SI3201-FS by Silicon Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI3201-FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | SLIC, CMOS, PDSO16 | 166 |
|
$1.3500 / $2.5000 | Buy Now |
|
Quest Components | SLIC, CMOS, PDSO16 | 20 |
|
$2.5000 / $4.0000 | Buy Now |
|
Chip1Cloud | IC LINEFEED INTRFC SI321X 16SOIC | 58900 |
|
RFQ |
Part Details for SI3201-FS
SI3201-FS CAD Models
SI3201-FS Part Data Attributes:
|
SI3201-FS
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI3201-FS
Silicon Laboratories Inc
SLIC, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Battery Feed | CONSTANT CURRENT | |
Battery Supply | -96 TO -10 V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Noise-Max | 15 dBrnC | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PSRR-Min | 40 dB | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | SLIC | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for SI3201-FS
This table gives cross-reference parts and alternative options found for SI3201-FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI3201-FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI3201-FSR | SLIC, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16 | Silicon Laboratories Inc | SI3201-FS vs SI3201-FSR |