Part Details for SI3000-C-GS by Skyworks Solutions Inc
Overview of SI3000-C-GS by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI3000-C-GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2136-5-ND
|
DigiKey | IC VOICE CODEC 3.3V/5V 16SOIC Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1991 / $5.9300 | Buy Now |
DISTI #
634-SI3000-C-GS
|
Mouser Electronics | Interface - CODECs RoHS: Compliant | 96 |
|
$2.1900 / $6.0500 | Buy Now |
DISTI #
SI3000CGS
|
Richardson RFPD | MODULATOR/DEMODULATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI3000-C-GS
SI3000-C-GS CAD Models
SI3000-C-GS Part Data Attributes
|
SI3000-C-GS
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI3000-C-GS
Skyworks Solutions Inc
Programmable Codec, 1-Func, PDSO16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO OPERATES AT 5V DIGITAL SUPPLY, 3.3V AND 5V ANALOG SUPPLY | |
Filter | YES | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PROGRAMMABLE CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |