There are no models available for this part yet.
Overview of SI2439-A-FM by Silicon Laboratories Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
CAD Models for SI2439-A-FM by Silicon Laboratories Inc
Part Data Attributes for SI2439-A-FM by Silicon Laboratories Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SILICON LABORATORIES INC
|
Part Package Code
|
QFN
|
Package Description
|
5 X 7 MM, QFN-38
|
Pin Count
|
38
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Silicon Labs
|
Consumer IC Type
|
CONSUMER CIRCUIT
|
JESD-30 Code
|
R-PQCC-N38
|
Length
|
7 mm
|
Number of Functions
|
1
|
Number of Terminals
|
38
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
0.95 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
5 mm
|
Related Parts for SI2439-A-FM
-
SI2439-A-GMOther Consumer ICs
-
TPS62177DQCRSwitching Regulator or Controllers
-
SI2312DSPower Field-Effect Transistors
-
SI-3011ZDLinear Regulator ICs
-
SF4004-TRRectifier Diodes
-
SI1403BDL-T1-GE3Small Signal Field-Effect Transistors
-
SGTL5000XNAA3Codecs
-
SGH23N60UFDTUIGBTs
-
SH01S0512APower Supply Modules