Part Details for SI2323DS-T1 by Vishay Intertechnologies
Overview of SI2323DS-T1 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI2323DS-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21433 |
|
RFQ | ||
|
Bristol Electronics | 2638 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 600 |
|
$0.2400 / $0.7500 | Buy Now |
|
Quest Components | 3.7 MA, 20 V, P-CHANNEL, SI, SMALL SIGNAL, MOSFET, TO-236AB | 17146 |
|
$0.2700 / $0.9000 | Buy Now |
|
Quest Components | 3.7 MA, 20 V, P-CHANNEL, SI, SMALL SIGNAL, MOSFET, TO-236AB | 480 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | 3.7 MA, 20 V, P-CHANNEL, SI, SMALL SIGNAL, MOSFET, TO-236AB | 114 |
|
$0.8400 / $1.6800 | Buy Now |
DISTI #
SMC-SI2323DS-T1
|
Sensible Micro Corporation | Trans Msft P-Ch 20V 3.7A RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 591 |
|
RFQ |
Part Details for SI2323DS-T1
SI2323DS-T1 CAD Models
SI2323DS-T1 Part Data Attributes
|
SI2323DS-T1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI2323DS-T1
Vishay Intertechnologies
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-236, SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.7 A | |
Drain-source On Resistance-Max | 0.039 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 140 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SI2323DS-T1
This table gives cross-reference parts and alternative options found for SI2323DS-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI2323DS-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI2303DS | Transistor, | Vishay Intertechnologies | SI2323DS-T1 vs SI2303DS |
SI2323DS-T1-E3 | Small Signal Field-Effect Transistor, 3.7A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236, SOT-23, 3 PIN | Vishay Intertechnologies | SI2323DS-T1 vs SI2323DS-T1-E3 |
SI2323DS-T1 | Small Signal Field-Effect Transistor, 3.7A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236, 3 PIN | Vishay Siliconix | SI2323DS-T1 vs SI2323DS-T1 |
DMP2035UQ-7 | Small Signal Field-Effect Transistor, 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | Diodes Incorporated | SI2323DS-T1 vs DMP2035UQ-7 |
DMP2035U-7 | Small Signal Field-Effect Transistor, 3.6A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | SI2323DS-T1 vs DMP2035U-7 |