SI2309CDS-T1-GE3
Description: Small Signal Field-Effect Transistor, 1.6A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, SOT-23, TO-236, 3 PIN

Overview of SI2309CDS-T1-GE3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

Price & Stock for SI2309CDS-T1-GE3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 96AJ0108
Newark Mosfet, P-Ch, 60V, 1.6A, Sot-23 Rohs Compliant: Yes |Vishay SI2309CDS-T1-GE3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel 45000
  • 3,000 $0.2590
  • 6,000 $0.2490
  • 12,000 $0.2410
  • 18,000 $0.2370
  • 30,000 $0.2350
$0.2350 / $0.2590 Buy Now
DISTI # 55R1911
Newark Mosfet, P-Ch, 60V, 1.6A, Sot23, Transistor Polarity:P Channel, Continuous Drain Current Id:-1.6A, Drain Source Voltage Vds:-60V, On Resistance Rds(On):285Mohm, Rds(On) Test Voltage Vgs:-10V, Power Dissipation Pd:1.7W, Operating Rohs Compliant: Yes |Vishay SI2309CDS-T1-GE3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 10726
  • 1 $0.5100
  • 25 $0.4310
  • 50 $0.3830
  • 100 $0.3340
  • 250 $0.3060
  • 500 $0.2770
$0.2770 / $0.5100 Buy Now
DISTI # 69W7188
Newark Mosfet, P Channel, -60V, -1.6A, Sot-23-3, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:1.6A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:1V Rohs Compliant: Yes |Vishay SI2309CDS-T1-GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4733
  • 1 $0.2190
  • 25 $0.2190
  • 50 $0.2190
  • 100 $0.2190
  • 250 $0.2000
  • 500 $0.2000
$0.2000 / $0.2190 Buy Now
DISTI # 15R4906
Newark Mosfet Transistor, P Channel, -1.6 A, -60 V, 285 Mohm, -10 V, -1 V Rohs Compliant: Yes |Vishay SI2309CDS-T1-GE3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.2320
$0.2320 Buy Now
DISTI # SI2309CDS-T1-GE3
Avnet Americas Power MOSFET, P Channel, 60 V, 1.6 A, 345 Milliohms, SOT-23 (TO-236), 3 Pins, Surface Mount - Tape and Reel (Alt: SI2309CDS-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel 18000
  • 3,000 $0.1500
$0.1500 Buy Now
DISTI # SI2309CDS-T1-GE3
Avnet Americas Power MOSFET, P Channel, 60 V, 1.6 A, 345 Milliohms, SOT-23 (TO-236), 3 Pins, Surface Mount - Tape and Reel (Alt: SI2309CDS-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
  • 3,000 $0.1473
$0.1473 Buy Now
DISTI # 69W7188
Avnet Americas Power MOSFET, P Channel, 60 V, 1.6 A, 345 Milliohms, SOT-23 (TO-236), 3 Pins, Surface Mount - Product that comes on tape, but is not reeled (Alt: 69W7188) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Ammo Pack 0
  • 1 $0.5300
  • 25 $0.4360
  • 50 $0.3760
  • 100 $0.3150
  • 250 $0.2810
$0.2810 / $0.5300 Buy Now
DISTI # 781-SI2309CDS-GE3
Mouser Electronics MOSFETs -60V Vds 20V Vgs SOT-23 RoHS: Compliant 182191
  • 1 $0.5300
  • 10 $0.4190
  • 100 $0.3000
  • 500 $0.2460
  • 1,000 $0.2000
  • 3,000 $0.1690
  • 9,000 $0.1500
  • 45,000 $0.1470
$0.1470 / $0.5300 Buy Now
DISTI # E02:0323_00529770
Arrow Electronics Trans MOSFET P-CH 60V 1.6A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2432 Europe - 18000
  • 3,000 $0.1571
  • 9,000 $0.1409
  • 24,000 $0.1395
  • 45,000 $0.1343
$0.1343 / $0.1571 Buy Now
Future Electronics SI2309CDS Series P-Channel 60 V 0.345 Ohm Power MosFet Surface Mount - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel 624000
Reel
  • 3,000 $0.1390
  • 6,000 $0.1370
  • 9,000 $0.1350
  • 15,000 $0.1330
  • 30,000 $0.1290
$0.1290 / $0.1390 Buy Now
Future Electronics SI2309CDS Series P-Channel 60 V 0.345 Ohm Power MosFet Surface Mount - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel 6000
Reel
  • 3,000 $0.1390
  • 6,000 $0.1370
  • 9,000 $0.1350
  • 15,000 $0.1330
  • 30,000 $0.1290
$0.1290 / $0.1390 Buy Now
Future Electronics SI2309CDS Series P-Channel 60 V 0.345 Ohm Power MosFet Surface Mount - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.1390
  • 6,000 $0.1370
  • 9,000 $0.1350
  • 15,000 $0.1330
  • 30,000 $0.1290
$0.1290 / $0.1390 Buy Now
DISTI # 82022847
Verical Trans MOSFET P-CH 60V 1.6A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2306 Americas - 69000
  • 3,000 $0.2376
  • 18,000 $0.2171
  • 36,000 $0.2020
  • 54,000 $0.1905
$0.1905 / $0.2376 Buy Now
DISTI # 84027582
Verical Trans MOSFET P-CH 60V 1.6A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2432 Americas - 18000
  • 3,000 $0.1564
  • 9,000 $0.1403
  • 24,000 $0.1389
  • 45,000 $0.1337
$0.1337 / $0.1564 Buy Now
Quest Components POWER, FET, TO-236 2200
  • 1 $1.1750
  • 341 $0.4700
  • 1,703 $0.4113
$0.4113 / $1.1750 Buy Now
DISTI # SI2309CDS-T1-GE3
TTI MOSFETs -60V Vds 20V Vgs SOT-23 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 9000
In Stock
  • 3,000 $0.1590
  • 6,000 $0.1560
  • 9,000 $0.1530
  • 15,000 $0.1500
  • 24,000 $0.1470
  • 30,000 $0.1440
$0.1440 / $0.1590 Buy Now
DISTI # SI2309CDS-T1-GE3
TME Transistor: P-MOSFET, unipolar, -60V, -1.3A, 1.1W, SOT23 Min Qty: 1 10635
  • 1 $0.5180
  • 50 $0.3710
  • 100 $0.3190
  • 500 $0.2260
  • 1,000 $0.2000
  • 1,500 $0.1890
  • 3,000 $0.1850
$0.1850 / $0.5180 Buy Now
ComSIT USA Electronic Component RoHS: Compliant Stock EU - 54000
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
Chip 1 Exchange INSTOCK 2741183
RFQ
DISTI # SI2309CDS-T1-GE3
Avnet Asia Power MOSFET, P Channel, 60 V, 1.6 A, 345 Milliohms, SOT-23 (TO-236), 3 Pins, Surface Mount (Alt: SI2309CDS-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days 0
RFQ
DISTI # C1S803607146755
Chip1Stop MOSFET RoHS: Compliant pbFree: Yes 18000
  • 3,000 $0.1640
  • 6,000 $0.1470
  • 12,000 $0.1460
$0.1460 / $0.1640 Buy Now
CHIPMALL.COM LIMITED Package/EnclosureSOT-23-3 fet typeP-Channel Operating temperature-55C~150CTJ Gate voltage Vgs20V Drain-source voltage Vds60V 5091
  • 3,000 $0.1635
$0.1635 Buy Now
CHIPMALL.COM LIMITED 60V 1.6A 345m��@10V,1.25A 3V@250uA P Channel SOT-23-3 MOSFETs ROHS 196
  • 5 $0.3294
  • 50 $0.2341
  • 150 $0.1994
  • 500 $0.1767
  • 2,500 $0.1677
$0.1677 / $0.3294 Buy Now
DISTI # SI2309CDS-T1-GE3
EBV Elektronik Power MOSFET, P Channel, 60 V, 1.6 A, 345 Milliohms, SOT-23 (TO-236), 3 Pins, Surface Mount (Alt: SI2309CDS-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days EBV - 1299000
Buy Now
LCSC 60V 1.6A 345m10V1.25A 3V250uA 1 Piece P-Channel SOT-23-3 MOSFETs ROHS 5598
  • 1 $0.2384
  • 10 $0.1579
  • 30 $0.1185
  • 100 $0.0821
  • 500 $0.0727
  • 1,000 $0.0664
$0.0664 / $0.2384 Buy Now
LCSC 60V 1.6A 345m1.25A10V 3V250uA 1 Piece P-Channel SOT-23-3(TO-236-3) MOSFETs ROHS 196
  • 1 $0.3431
  • 10 $0.2738
  • 30 $0.2439
  • 100 $0.2077
  • 500 $0.1841
  • 1,000 $0.1747
$0.1747 / $0.3431 Buy Now
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 31500
  • 3,000 $0.1300
  • 6,000 $0.1200
  • 9,000 $0.1000
$0.1000 / $0.1300 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 1038000
  • 3,000 $0.2565
  • 1,038,000 $0.2373
$0.2373 / $0.2565 Buy Now

CAD Models for SI2309CDS-T1-GE3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SI2309CDS-T1-GE3 by Vishay Intertechnologies

SI2309CDS-T1-GE3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SOT-23, TO-236, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Vishay
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
Drain Current-Max (ID)
1.6 A
Drain-source On Resistance-Max
0.345 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
20 pF
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
P-CHANNEL
Power Dissipation-Max (Abs)
1.7 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. SI2309CDS-T1-GE3
    Vishay Intertechnologies
    Small Signal Field-Effect Transistor, 1.6A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, SOT-23, TO-236, 3 PIN
    VS

Alternate Parts for SI2309CDS-T1-GE3

This table gives cross-reference parts and alternative options found for SI2309CDS-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI2309CDS-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SI2309CDS-T1-GE3 TRANSISTOR POWER, FET, TO-236, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power Vishay Siliconix SI2309CDS-T1-GE3 vs SI2309CDS-T1-GE3
SI2309CDS-T1-E3 TRANSISTOR POWER, FET, TO-236, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power Vishay Siliconix SI2309CDS-T1-GE3 vs SI2309CDS-T1-E3
Part Number Description Manufacturer Compare
SI2309CDS-T1-E3 TRANSISTOR POWER, FET, TO-236, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power Vishay Siliconix SI2309CDS-T1-GE3 vs SI2309CDS-T1-E3
SQ2309ES-T1_GE3 Small Signal Field-Effect Transistor, 1.7A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies SI2309CDS-T1-GE3 vs SQ2309ES-T1_GE3
SI2309CDS-T1-E3 Small Signal Field-Effect Transistor, 1.6A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, SOT-23, TO-236, 3 PIN Vishay Intertechnologies SI2309CDS-T1-GE3 vs SI2309CDS-T1-E3
SI2309CDS-T1-GE3 TRANSISTOR POWER, FET, TO-236, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power Vishay Siliconix SI2309CDS-T1-GE3 vs SI2309CDS-T1-GE3

Related Parts for SI2309CDS-T1-GE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI2309CDS-T1-GE3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI2309CDS-T1-GE3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SI2309CDS-T1-GE3 would you like to use for your alert(s)?
  • Please alert me when SI2309CDS-T1-GE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI2309CDS-T1-GE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI2309CDS-T1-GE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI2309CDS-T1-GE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI2309CDS-T1-GE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI2309CDS-T1-GE3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: