SI2305B-TP
Micro Commercial Components
Description: Power Field-Effect Transistor,

Overview of SI2305B-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SI2305B-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # SI2305B-TPMSCT-ND
DigiKey MOSFET P-CH 20V 4.2A SOT23 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 31876
In Stock
  • 1 $0.3900
  • 10 $0.2790
  • 100 $0.1406
  • 500 $0.1246
  • 1,000 $0.0970
  • 3,000 $0.0868
  • 6,000 $0.0848
  • 9,000 $0.0751
  • 30,000 $0.0742
  • 75,000 $0.0630
  • 150,000 $0.0606
$0.0606 / $0.3900 Buy Now
DISTI # 833-SI2305B-TP
Mouser Electronics MOSFETs -20V, -4.2A,PChannel Mosfet RoHS: Compliant 76825
  • 1 $0.3900
  • 10 $0.2790
  • 100 $0.1250
  • 1,000 $0.0970
  • 3,000 $0.0840
  • 9,000 $0.0750
  • 24,000 $0.0660
  • 45,000 $0.0630
  • 99,000 $0.0600
$0.0600 / $0.3900 Buy Now
DISTI # E54:1762_12098146
Arrow Electronics Trans MOSFET P-CH 20V 4.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2431 Europe - 1560000
  • 3,000 $0.0838
  • 9,000 $0.0749
  • 24,000 $0.0659
  • 45,000 $0.0629
  • 99,000 $0.0599
$0.0599 / $0.0838 Buy Now
DISTI # A03:0893_08180510
Arrow Electronics Trans MOSFET P-CH 20V 4.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2429 Asia - 750000
  • 3,000 $0.0730
  • 9,000 $0.0627
  • 24,000 $0.0562
  • 45,000 $0.0534
  • 99,000 $0.0529
$0.0529 / $0.0730 Buy Now
Future Electronics P-Channel 20 V 4.2 A 60 mOhm Enhancement Mode Field Effect Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel 1977000
Reel
  • 3,000 $0.0691
  • 9,000 $0.0665
  • 15,000 $0.0653
  • 30,000 $0.0637
  • 60,000 $0.0612
$0.0612 / $0.0691 Buy Now
DISTI # 62458038
Verical Trans MOSFET P-CH 20V 4.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Americas - 3000000
  • 12,000 $0.0540
$0.0540 Buy Now
DISTI # 84416644
Verical Trans MOSFET P-CH 20V 4.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2431 Americas - 1560000
  • 3,000 $0.0577
$0.0577 Buy Now
DISTI # 60605772
Verical Trans MOSFET P-CH 20V 4.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Americas - 750000
  • 3,000 $0.0730
  • 9,000 $0.0627
  • 24,000 $0.0562
  • 45,000 $0.0534
  • 99,000 $0.0529
$0.0529 / $0.0730 Buy Now
DISTI # 66926480
Verical Trans MOSFET P-CH 20V 4.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2239 Americas - 9000
  • 3,000 $0.0938
$0.0938 Buy Now
DISTI # SI2305B-TP
TME Transistor: P-MOSFET, Trench, unipolar, -20V, -4.2A, 1.4W, SOT23 Min Qty: 3 6745
  • 3 $0.1580
  • 25 $0.1420
  • 100 $0.1250
  • 500 $0.1130
  • 3,000 $0.1050
$0.1050 / $0.1580 Buy Now
CHIPMALL.COM LIMITED 20V 4.2A 60m@2.7A,4.5V 1.4W 900mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS 513
  • 5 $0.1575
  • 50 $0.1267
  • 150 $0.1135
  • 500 $0.0971
  • 3,000 $0.0897
  • 6,000 $0.0853
$0.0853 / $0.1575 Buy Now
New Advantage Corporation NMC-H Series 0805 10 nF 200 V 10 % Tolerance X7RSMT Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 3000 1602000
  • 3,000 $0.0857
  • 1,602,000 $0.0800
$0.0800 / $0.0857 Buy Now

CAD Models for SI2305B-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SI2305B-TP by Micro Commercial Components

SI2305B-TP
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
MCC
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
20 V
Drain Current-Max (ID)
4.2 A
Drain-source On Resistance-Max
0.039 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
190 pF
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
P-CHANNEL
Power Dissipation-Max (Abs)
1.4 W
Pulsed Drain Current-Max (IDM)
21 A
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
57 ns
Turn-on Time-Max (ton)
27 ns
Want to compare parts?
  1. SI2305B-TP
    Micro Commercial Components
    Power Field-Effect Transistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI2305B-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI2305B-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SI2305B-TP would you like to use for your alert(s)?
  • Please alert me when SI2305B-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI2305B-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI2305B-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI2305B-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI2305B-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI2305B-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: