SI2304DS
Description: Small Signal Field-Effect Transistor

Overview of SI2304DS by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SI2304DS by Nexperia

Part # Manufacturer Description Stock Price Buy
Velocity Electronics Our Stock 230
RFQ

CAD Models for SI2304DS by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SI2304DS by Nexperia

SI2304DS
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
NEXPERIA
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
1.7 A
Drain-source On Resistance-Max
0.19 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
56 pF
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. SI2304DS
    Nexperia
    Small Signal Field-Effect Transistor
    VS

Alternate Parts for SI2304DS

This table gives cross-reference parts and alternative options found for SI2304DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI2304DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SI2304DS,215 SI2304DS - N-channel TrenchMOS intermediate level FET TO-236 3-Pin NXP Semiconductors SI2304DS vs SI2304DS,215
SI2304DS 1700mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET NXP Semiconductors SI2304DS vs SI2304DS
Part Number Description Manufacturer Compare
SI2304DST/R TRANSISTOR 1700 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal NXP Semiconductors SI2304DS vs SI2304DST/R
SI2304DS,215 SI2304DS - N-channel TrenchMOS intermediate level FET TO-236 3-Pin NXP Semiconductors SI2304DS vs SI2304DS,215
SI2304BDS-T1-E3 Small Signal Field-Effect Transistor, 2.6A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236, SOT-23, 3 PIN Vishay Intertechnologies SI2304DS vs SI2304BDS-T1-E3
SI2304BDS-T1-GE3 TRANSISTOR 2600 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AA, HALOGEN FREE AND ROHS COMPLIANT, TO-236, 3 PIN, FET General Purpose Small Signal Vishay Siliconix SI2304DS vs SI2304BDS-T1-GE3
SI2304BDS-T1-GE3 Small Signal Field-Effect Transistor, 2.6A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236, SOT-23, 3 PIN Vishay Intertechnologies SI2304DS vs SI2304BDS-T1-GE3
SI2304DS 1700mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET NXP Semiconductors SI2304DS vs SI2304DS

Related Parts for SI2304DS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI2304DS by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI2304DS by Nexperia

Select Manufacturer
Which Manufacturer of SI2304DS would you like to use for your alert(s)?
  • Please alert me when SI2304DS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI2304DS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI2304DS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI2304DS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI2304DS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI2304DS by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: