Part Details for SI2151-A10-GMR by Skyworks Solutions Inc
Overview of SI2151-A10-GMR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI2151-A10-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-5186-1-ND
|
DigiKey | IC VIDEO TUNER 24QFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2496 In Stock |
|
$1.1686 / $2.7900 | Buy Now |
DISTI #
634-SI2151-A10-GMR
|
Mouser Electronics | Tuners Worldwide Digital and Analog TV Tuner for NTSC, PAL/SECAM, ATSC/QAM, DVB-T2/T/C2/C, ISDB-T/C, DTMB RoHS: Compliant | 2489 |
|
$1.1400 / $2.7200 | Buy Now |
DISTI #
SI2151A10GMR
|
Richardson RFPD | MULTI-FUNCTION TUNER IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI2151-A10-GMR
SI2151-A10-GMR CAD Models
SI2151-A10-GMR Part Data Attributes:
|
SI2151-A10-GMR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI2151-A10-GMR
Skyworks Solutions Inc
Video Tuner, 2-Band, QFN-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | OPERATES AT 1.8V AND 3.3V SUPPLY | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 1002 MHz | |
Input Frequency-Min (RF) | 42 MHz | |
JESD-30 Code | S-XQCC-N24 | |
Length | 3 mm | |
Noise Figure-Nom | 3.6 dB | |
Number of Bands | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.12SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 3 mm |