Part Details for SI2136 by Silicon Laboratories Inc
Overview of SI2136 by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for SI2136
SI2136 CAD Models
SI2136 Part Data Attributes:
|
SI2136
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI2136
Silicon Laboratories Inc
Video Tuner, 2-Band, 5 X 5 MM, ROHS COMPLIANT, QFN-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPERATES AT 1.8V AND 3.3V SUPPLY | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 1002 MHz | |
Input Frequency-Min (RF) | 42 MHz | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Noise Figure-Nom | 4 dB | |
Number of Bands | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for SI2136
This table gives cross-reference parts and alternative options found for SI2136. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI2136, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA3252N | Video Tuner, 3-Band, PDSO32, PLASTIC, SSOP-32 | Sony Semiconductor | SI2136 vs CXA3252N |
TDA6501TT | IC 3-BAND, VIDEO TUNER, PDSO32, 6.10 MM, 0.65 MM PITCH, PLASTIC, MO-153, SOT487-1, TSSOP-32, Tuner IC | NXP Semiconductors | SI2136 vs TDA6501TT |
TDA6500TT | IC 3-BAND, VIDEO TUNER, PDSO32, 6.10 MM, 0.65 MM PITCH, PLASTIC, MO-153, SOT487-1, TSSOP-32, Tuner IC | NXP Semiconductors | SI2136 vs TDA6500TT |
TDA6500TT/C4,118 | TDA6500TT | NXP Semiconductors | SI2136 vs TDA6500TT/C4,118 |
TDA6509HN | IC 3-BAND, VIDEO TUNER, PQCC32, 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT617-1, HVQFN-32, Tuner IC | NXP Semiconductors | SI2136 vs TDA6509HN |
TDA6509ATT | IC 3-BAND, VIDEO TUNER, PDSO32, 6.10 MM, 0.65 MM PITCH, PLASTIC, MO-153, SOT487-1, TSSOP-32, Tuner IC | NXP Semiconductors | SI2136 vs TDA6509ATT |
CXA3627ER | Video Tuner, 2-Band, PQCC32, 4.4 X 4.4 MM, 0.4 PITCH, PLASTIC, VQFN-32 | Sony Semiconductor | SI2136 vs CXA3627ER |
SN761683BDAG4 | TV Tuner IC 32-TSSOP -20 to 85 | Texas Instruments | SI2136 vs SN761683BDAG4 |
SN761672ADAR | Analog TV/VCR Tuner 32-TSSOP 0 to 70 | Texas Instruments | SI2136 vs SN761672ADAR |
MAX3580ETJ+ | Video Tuner, 1-Band, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WHHD-2, TQFN-32 | Maxim Integrated Products | SI2136 vs MAX3580ETJ+ |