SI1015-C-GM2R
Silicon Laboratories Inc
Description: Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz

Overview of SI1015-C-GM2R by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for SI1015-C-GM2R by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SI1015-C-GM2R by Silicon Laboratories Inc

SI1015-C-GM2R
Silicon Laboratories Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICON LABORATORIES INC
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
8
CPU Family
8051
Clock Frequency-Max
30 MHz
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PBGA-N42
Length
7 mm
Moisture Sensitivity Level
2
Number of I/O Lines
15
Number of Terminals
42
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HLGA
Package Equivalence Code
LCC42,.2X.27,20
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
768
ROM (words)
8192
ROM Programmability
FLASH
Speed
25 MHz
Supply Current-Max
5 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
1.9 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. SI1015-C-GM2R
    Silicon Laboratories Inc
    Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz
    VS

Related Parts for SI1015-C-GM2R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI1015-C-GM2R by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI1015-C-GM2R by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of SI1015-C-GM2R would you like to use for your alert(s)?
  • Please alert me when SI1015-C-GM2R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI1015-C-GM2R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI1015-C-GM2R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI1015-C-GM2R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI1015-C-GM2R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI1015-C-GM2R by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: