There are no models available for this part yet.
Overview of SI010M822 by Kuan Kun Electronic Enterprise Co Ltd (Su'scon)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SI010M822 by Kuan Kun Electronic Enterprise Co Ltd (Su'scon)
Part Data Attributes for SI010M822 by Kuan Kun Electronic Enterprise Co Ltd (Su'scon)
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
KUAN KUN ELECTRONIC ENTERPRISE CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
8200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
25 mm
|
Manufacturer Series
|
SI(10V)
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Series
|
SI(10V)
|
Terminal Pitch
|
7.5 mm
|
Alternate Parts for SI010M822
This table gives cross-reference parts and alternative options found for SI010M822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI010M822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UHM1A822MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF, | Nichicon Corporation | SI010M822 vs UHM1A822MHD1CV |
EKZM100EC3822MM25S | Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF, | Chemi-Con | SI010M822 vs EKZM100EC3822MM25S |
EKYB100EBC822MM25S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | SI010M822 vs EKYB100EBC822MM25S |
EKZN100EC5822MM25S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | SI010M822 vs EKZN100EC5822MM25S |
EKYB100EBD822MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | SI010M822 vs EKYB100EBD822MM25S |
EKZN100EIJ822MM25S | Aluminum Electrolytic Capacitor, | Chemi-Con | SI010M822 vs EKZN100EIJ822MM25S |
UHM1A822MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF, | Nichicon Corporation | SI010M822 vs UHM1A822MHD1CP |
EKZN100EBD822MM25S | Aluminum Electrolytic Capacitor, | Chemi-Con | SI010M822 vs EKZN100EBD822MM25S |
MAL217234822E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | SI010M822 vs MAL217234822E3 |
UHM1A822MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF, | Nichicon Corporation | SI010M822 vs UHM1A822MHD1AA |