Part Details for SI-7321M by Sanken Electric Co Ltd
Overview of SI-7321M by Sanken Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM7321MAX/NOPB | Texas Instruments | Single Ch, RRIO, High Output Current & Unlimited Cap Load +/-15V Op Amp 8-SOIC -40 to 125 | |
LM7321MFE/NOPB | Texas Instruments | Single Ch, RRIO, High Output Current & Unlimited Cap Load +/-15V Op Amp 5-SOT-23 -40 to 125 | |
LM7321MFX/NOPB | Texas Instruments | Single Ch, RRIO, High Output Current & Unlimited Cap Load +/-15V Op Amp 5-SOT-23 -40 to 125 |
Price & Stock for SI-7321M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI-7321MCT-ND
|
DigiKey | IC MTR DRV UNIPOLR 3-5.5V 44HSOP Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2875 / $9.9700 | Buy Now |
DISTI #
73210022
|
Verical | Microstepping Motor Driver 44-Pin HSOP T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 1930 |
|
$9.7706 | Buy Now |
DISTI #
77579632
|
Verical | Microstepping Motor Driver 44-Pin HSOP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 127 |
|
$4.2375 / $6.9875 | Buy Now |
|
Quest Components | STEPPER MOTOR CONTROLLER, 1.5A, PDSO44 | 1544 |
|
$5.8605 / $11.7210 | Buy Now |
DISTI #
C1S721000059570
|
Chip1Stop | Microstepping Motor Driver T/R RoHS: Compliant pbFree: No Container: Cut Tape | 127 |
|
$3.4400 / $5.6600 | Buy Now |
|
CHIPMALL.COM LIMITED | IC MTR DRV UNIPOLR 3-5.5V 44HSOP | 1930 |
|
$5.2819 / $8.6481 | Buy Now |
Part Details for SI-7321M
SI-7321M CAD Models
SI-7321M Part Data Attributes
|
SI-7321M
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SI-7321M
Sanken Electric Co Ltd
Stepper Motor Controller, 1.5A, PDSO44, HSOP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | HSOP-44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SANKEN ELECTRIC CO. | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP44(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |