Part Details for SI-3101S by Sanken Electric Co Ltd
Overview of SI-3101S by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for SI-3101S
SI-3101S CAD Models
SI-3101S Part Data Attributes
|
SI-3101S
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SI-3101S
Sanken Electric Co Ltd
Fixed Positive Standard Regulator, 2 Output, 5V1, 5V2, PZFM5, TO-220, FULL PACK-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | TO-220 | |
Package Description | , | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PZFM-T5 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Current2-Max | 0.07 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Output Voltage2-Max | 5.2 V | |
Output Voltage2-Min | 4.8 V | |
Output Voltage2-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Voltage Tolerance-Max | 4% |
Alternate Parts for SI-3101S
This table gives cross-reference parts and alternative options found for SI-3101S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI-3101S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1035CT | IC VREG DUAL OUTPUT, FIXED POSITIVE REGULATOR, ZFM5, TO-220, 5 PIN, Fixed Positive Multiple Output Standard Regulator | Linear Technology | SI-3101S vs LT1035CT |
SI-3102S | Fixed Positive Standard Regulator, 2 Output, 5V1, 5V2, PZFM5, TO-220, FULL PACK-5 | Sanken Electric Co Ltd | SI-3101S vs SI-3102S |
VB409 | DUAL OUTPUT, FIXED POSITIVE REGULATOR, PZFM5, PENTAWATT HV-5 | STMicroelectronics | SI-3101S vs VB409 |
VB409(022Y) | DUAL OUTPUT, FIXED POSITIVE REGULATOR, PZFM5, PENTAWATT HV-5 | STMicroelectronics | SI-3101S vs VB409(022Y) |
LT1036CT#PBF | IC VREG DUAL OUTPUT, FIXED POSITIVE REGULATOR, PZFM5, PLASTIC, TO-220, 5 PIN, Fixed Positive Multiple Output Standard Regulator | Linear Technology | SI-3101S vs LT1036CT#PBF |