Part Details for SI-10156 by Stewart Connector
Overview of SI-10156 by Stewart Connector
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156612-0300LF | Amphenol Communications Solutions | Minitek® Board-In, Wire to Board Connectors, Right Angle housing 2.00mm 3 positions | |
10156612-1300LF | Amphenol Communications Solutions | Minitek® Board-In, Wire to Board Connectors, Right Angle housing 2.00mm 13 positions | |
10156614-0700LF | Amphenol Communications Solutions | Minitek® Board-In, Wire to Board Connectors, Vertical housing 2.00mm 7 positions |
Part Details for SI-10156
SI-10156 CAD Models
SI-10156 Part Data Attributes
|
SI-10156
Stewart Connector
Buy Now
Datasheet
|
Compare Parts:
SI-10156
Stewart Connector
Telecom and Datacom Connector
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STEWART CONNECTOR SYSTEMS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR |