Part Details for SHV-24VD by Sanken Electric Co Ltd
Overview of SHV-24VD by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Space Technology
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG46824V-DIP | Renesas Electronics Corporation | GreenPAK SLG46824 20-pin DIP Prototyping Board |
Part Details for SHV-24VD
SHV-24VD CAD Models
SHV-24VD Part Data Attributes
|
SHV-24VD
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SHV-24VD
Sanken Electric Co Ltd
Rectifier Diode, 1 Element, 0.002A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.18 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SHV-24VD
This table gives cross-reference parts and alternative options found for SHV-24VD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHV-24VD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHV-03V1 | Rectifier Diode, 1 Element, 0.002A, Silicon | Sanken Electric Co Ltd | SHV-24VD vs SHV-03V1 |
SHV-10UKVD | Rectifier Diode, 1 Element, 0.002A, Silicon | Sanken Electric Co Ltd | SHV-24VD vs SHV-10UKVD |
SHV-12DNVD | Rectifier Diode, 1 Element, 0.002A, Silicon | Sanken Electric Co Ltd | SHV-24VD vs SHV-12DNVD |
SHV-10UKV1 | Rectifier Diode, 1 Element, 0.002A, Silicon | Sanken Electric Co Ltd | SHV-24VD vs SHV-10UKV1 |
SHV-12V1 | Rectifier Diode, 1 Element, 0.002A, Silicon | Sanken Electric Co Ltd | SHV-24VD vs SHV-12V1 |
SHV-12UKV1 | Rectifier Diode, 1 Element, 0.002A, Silicon | Sanken Electric Co Ltd | SHV-24VD vs SHV-12UKV1 |
SHV-03SVD | Rectifier Diode, 1 Element, 0.002A, Silicon | Sanken Electric Co Ltd | SHV-24VD vs SHV-03SVD |
SHV-16V1 | Rectifier Diode, 1 Element, 0.002A, Silicon | Sanken Electric Co Ltd | SHV-24VD vs SHV-16V1 |
SHV-16VD | Rectifier Diode, 1 Element, 0.002A, Silicon | Sanken Electric Co Ltd | SHV-24VD vs SHV-16VD |
SHV-16UKV1 | Rectifier Diode, 1 Element, 0.002A, Silicon | Sanken Electric Co Ltd | SHV-24VD vs SHV-16UKV1 |