Part Details for SHP101M0JE07 by Kaimei Electronic Corp
Overview of SHP101M0JE07 by Kaimei Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHP101M0JE07
SHP101M0JE07 CAD Models
SHP101M0JE07 Part Data Attributes
|
SHP101M0JE07
Kaimei Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
SHP101M0JE07
Kaimei Electronic Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KAIMEI ELECTRONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | SH(0J) | |
Terminal Pitch | 2.5 mm |
Alternate Parts for SHP101M0JE07
This table gives cross-reference parts and alternative options found for SHP101M0JE07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHP101M0JE07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8101LAMAA07SEN1A | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SHP101M0JE07 vs 8101LAMAA07SEN1A |
8101LAMAA07SEN10 | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SHP101M0JE07 vs 8101LAMAA07SEN10 |
8101LAMAA07SE01N | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SHP101M0JE07 vs 8101LAMAA07SE01N |
8101LAMAA07SE00C | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SHP101M0JE07 vs 8101LAMAA07SE00C |
8101LAMAA07SEN5N | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SHP101M0JE07 vs 8101LAMAA07SEN5N |
8101LAMAA07SE07N | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SHP101M0JE07 vs 8101LAMAA07SE07N |
NRE-SW101M6.3V6.3X7F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | SHP101M0JE07 vs NRE-SW101M6.3V6.3X7F1F |
UST0J101MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | SHP101M0JE07 vs UST0J101MDD1CP |
UST0J101MDD1BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | SHP101M0JE07 vs UST0J101MDD1BB |
8101LAMAA07SE04E | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SHP101M0JE07 vs 8101LAMAA07SE04E |