There are no models available for this part yet.
Overview of SHH-1T2012-251JT by Sumida Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SHH-1T2012-251JT by Sumida Corporation
Part Data Attributes for SHH-1T2012-251JT by Sumida Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUMIDA CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance-Max
|
0.05 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
0.8 mm
|
Length
|
2 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Output Impedance
|
250 OHM Ω
|
Packing Method
|
TAPE AND REEL
|
Rated Current
|
2.8 A
|
Width
|
1.25 mm
|
Alternate Parts for SHH-1T2012-251JT
This table gives cross-reference parts and alternative options found for SHH-1T2012-251JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHH-1T2012-251JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHH-1T2012-251JL | Ferrite Chip, 1 Function(s), 2.8A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | SHH-1T2012-251JT vs SHH-1T2012-251JL |