SHH-1T1005-601JT
Sumida Corporation
Description: Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-2

Overview of SHH-1T1005-601JT by Sumida Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for SHH-1T1005-601JT by Sumida Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SHH-1T1005-601JT by Sumida Corporation

SHH-1T1005-601JT
Sumida Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUMIDA CORP
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.58 Ω
Filter Type
FERRITE CHIP
Height
0.5 mm
Length
1 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Output Impedance
600 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
0.5 A
Width
0.5 mm
Want to compare parts?
  1. SHH-1T1005-601JT
    Sumida Corporation
    Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-2
    VS

Alternate Parts for SHH-1T1005-601JT

This table gives cross-reference parts and alternative options found for SHH-1T1005-601JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHH-1T1005-601JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SHH-1M1005-471JT Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation SHH-1T1005-601JT vs SHH-1M1005-471JT
Part Number Description Manufacturer Compare
MFBW1V1608-801-R Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), Eaton Corporation SHH-1T1005-601JT vs MFBW1V1608-801-R
SZ1608G221TF Ferrite Chip, 1 Function(s), 0.5A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN Sunlord SHH-1T1005-601JT vs SZ1608G221TF
SHH-1M1005-471JT Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation SHH-1T1005-601JT vs SHH-1M1005-471JT
SHH-1T1005-601JL Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation SHH-1T1005-601JT vs SHH-1T1005-601JL
MFBW1V1608-102-R Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), Eaton Corporation SHH-1T1005-601JT vs MFBW1V1608-102-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SHH-1T1005-601JT by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SHH-1T1005-601JT by Sumida Corporation

Select Manufacturer
Which Manufacturer of SHH-1T1005-601JT would you like to use for your alert(s)?
  • Please alert me when SHH-1T1005-601JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SHH-1T1005-601JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SHH-1T1005-601JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SHH-1T1005-601JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SHH-1T1005-601JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SHH-1T1005-601JT by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: