Part Details for SHH-1M5750-401JL by Sumida Corporation
Overview of SHH-1M5750-401JL by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for SHH-1M5750-401JL
SHH-1M5750-401JL CAD Models
SHH-1M5750-401JL Part Data Attributes:
|
SHH-1M5750-401JL
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
SHH-1M5750-401JL
Sumida Corporation
Ferrite Chip, 1 Function(s), 2.5A, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.6 mm | |
Length | 5.7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 400 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 2.5 A | |
Width | 5 mm |
Alternate Parts for SHH-1M5750-401JL
This table gives cross-reference parts and alternative options found for SHH-1M5750-401JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHH-1M5750-401JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB03YTYH900 | Ferrite Bead | Viking Tech Corp | SHH-1M5750-401JL vs CB03YTYH900 |
BBPY00160808800Y00 | Ferrite Chip, 1 Function(s), 2.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | SHH-1M5750-401JL vs BBPY00160808800Y00 |
MI0805M221R-00 | Data Line Filter, 1 FUNCTIONS, 75 V, 2.5 A, FERRITE CHIP, SURFACE MOUNT | LAIRD PLC | SHH-1M5750-401JL vs MI0805M221R-00 |
CB03YTYH800 | Ferrite Bead | Viking Tech Corp | SHH-1M5750-401JL vs CB03YTYH800 |
ABPY00201209201Y00 | Ferrite Chip, 1 Function(s), 2.5A, 2 Pin(s), | Pulse Electronics Corporation | SHH-1M5750-401JL vs ABPY00201209201Y00 |
CB05YTYH131 | Ferrite Bead | Viking Tech Corp | SHH-1M5750-401JL vs CB05YTYH131 |
CB2012PK121E | Ferrite Chip, 1 Function(s), 2.5A, | Samwha Electronics | SHH-1M5750-401JL vs CB2012PK121E |
CB2012PM121T | Ferrite Chip, 1 Function(s), 2.5A, | Samwha Electronics | SHH-1M5750-401JL vs CB2012PM121T |
CB2012PA121E | Ferrite Chip, 1 Function(s), 2.5A, | Samwha Electronics | SHH-1M5750-401JL vs CB2012PA121E |
CB05YTYH181 | Ferrite Bead | Viking Tech Corp | SHH-1M5750-401JL vs CB05YTYH181 |