-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SHF-104-01-S-D-SM-K-TR-ND
|
DigiKey | SHROUDED TERMINAL STRIP, 0.050" Min Qty: 450 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6300 | Buy Now |
DISTI #
SHF-104-01-S-D-SM-
|
Avnet Americas | Connector Header 8Positions 1.27mm Shrouded Straight Surface Mount - Tape and Reel (Alt: SHF-104-01-S-D-SM-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 450 Lead time: 3 Weeks, 1 Days Container: Reel | 0 |
|
$2.9900 / $4.5300 | Buy Now |
DISTI #
200-SHF-10401SDSMKTR
|
Mouser Electronics | Headers & Wire Housings Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant | 0 |
|
$2.7800 / $3.6400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0000 / $4.7300 | Buy Now |
DISTI #
000000000006173603
|
Sager | Headers & Wire Housings Shrouded Terminal Strip, 0.050 pitch Min Qty: 1 | 0 |
|
$2.4700 / $4.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0000 / $4.7300 | Buy Now |
DISTI #
5cd91aadcd7c1c4c3872eb40
|
Samtec | Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.9700 / $4.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SHF-104-01-S-D-SM-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SHF-104-01-S-D-SM-K-TR
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.22 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.45 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.065 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SHF-104-01-S-D-SM-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHF-104-01-S-D-SM-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
826634-4 | AMPMODU MOD II PIN HEADER | TE Connectivity | SHF-104-01-S-D-SM-K-TR vs 826634-4 |
STMM-104-01-T-D | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | SHF-104-01-S-D-SM-K-TR vs STMM-104-01-T-D |
ETMM-104-02-S-D-RA | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | SHF-104-01-S-D-SM-K-TR vs ETMM-104-02-S-D-RA |
EHF-104-01-L-D-SM | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, | Samtec Inc | SHF-104-01-S-D-SM-K-TR vs EHF-104-01-L-D-SM |
77319-103-S08LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Amphenol Communications Solutions | SHF-104-01-S-D-SM-K-TR vs 77319-103-S08LF |
ETMM-104-02-S-D-SM | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | SHF-104-01-S-D-SM-K-TR vs ETMM-104-02-S-D-SM |
TSM-104-03-L-MT-K | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder and Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | SHF-104-01-S-D-SM-K-TR vs TSM-104-03-L-MT-K |
ETMM-104-02-F-D-SM | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | SHF-104-01-S-D-SM-K-TR vs ETMM-104-02-F-D-SM |
ETMM-104-02-F-D-RA | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | SHF-104-01-S-D-SM-K-TR vs ETMM-104-02-F-D-RA |
829394-4 | 2X4P MOD II UNSHRD HDR, ST, 0.8 AU | TE Connectivity | SHF-104-01-S-D-SM-K-TR vs 829394-4 |