Datasheets
SHDT626052P by: Sensitron Semiconductors

Rectifier Diode, 1 Phase, 2 Element, 10A, Silicon Carbide, TO-257AA, HERMETIC SEALED, CERAMIC PACKAGE-3

Part Details for SHDT626052P by Sensitron Semiconductors

Overview of SHDT626052P by Sensitron Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SHDT626052P

SHDT626052P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SHDT626052P Part Data Attributes

SHDT626052P Sensitron Semiconductors
Buy Now Datasheet
Compare Parts:
SHDT626052P Sensitron Semiconductors Rectifier Diode, 1 Phase, 2 Element, 10A, Silicon Carbide, TO-257AA, HERMETIC SEALED, CERAMIC PACKAGE-3
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR
Part Package Code TO-257AA
Package Description S-CSFM-P3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application POWER
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON CARBIDE
Diode Type RECTIFIER DIODE
JEDEC-95 Code TO-257AA
JESD-30 Code S-CSFM-P3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 100 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Output Current-Max 10 A
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Surface Mount NO
Terminal Form PIN/PEG
Terminal Position SINGLE

Alternate Parts for SHDT626052P

This table gives cross-reference parts and alternative options found for SHDT626052P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHDT626052P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SHDG626000P Rectifier Diode, 1 Phase, 2 Element, 10A, Silicon Carbide, TO-257AA, HERMETIC SEALED, TO-257, 3 PIN Sensitron Semiconductors SHDT626052P vs SHDG626000P
SHDC626000P Rectifier Diode, 1 Phase, 2 Element, 10A, Silicon Carbide, TO-257AA, HERMETIC SEALED, CERAMIC, TO-257, 3 PIN Sensitron Semiconductors SHDT626052P vs SHDC626000P
SHDG626052P Rectifier Diode, 1 Phase, 2 Element, 10A, Silicon Carbide, TO-257AA, HERMETIC SEALED, CERAMIC, TO-257, 3 PIN Sensitron Semiconductors SHDT626052P vs SHDG626052P
SHDC626052P Rectifier Diode, 1 Phase, 2 Element, 10A, Silicon Carbide, TO-257AA, HERMETIC SEALED, CERAMIC, TO-257, 3 PIN Sensitron Semiconductors SHDT626052P vs SHDC626052P
Part Number Description Manufacturer Compare
SHDG626000P Rectifier Diode, 1 Phase, 2 Element, 10A, Silicon Carbide, TO-257AA, HERMETIC SEALED, TO-257, 3 PIN Sensitron Semiconductors SHDT626052P vs SHDG626000P
SHDC626000P Rectifier Diode, 1 Phase, 2 Element, 10A, Silicon Carbide, TO-257AA, HERMETIC SEALED, CERAMIC, TO-257, 3 PIN Sensitron Semiconductors SHDT626052P vs SHDC626000P
SHDC626052P Rectifier Diode, 1 Phase, 2 Element, 10A, Silicon Carbide, TO-257AA, HERMETIC SEALED, CERAMIC, TO-257, 3 PIN Sensitron Semiconductors SHDT626052P vs SHDC626052P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SHDT626052P by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SHDT626052P by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of SHDT626052P would you like to use for your alert(s)?
  • Please alert me when SHDT626052P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SHDT626052P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SHDT626052P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SHDT626052P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SHDT626052P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SHDT626052P by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: