Part Details for SHD675052 by Sensitron Semiconductors
Overview of SHD675052 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHD675052
SHD675052 CAD Models
SHD675052 Part Data Attributes
|
SHD675052
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SHD675052
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon Carbide, HERMETIC SEALED, CERAMIC, SHD-2, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | S-CXSO-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-CXSO-N2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 5 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |
Alternate Parts for SHD675052
This table gives cross-reference parts and alternative options found for SHD675052. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHD675052, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHD676052A | Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon Carbide, HERMETIC SEALED, CERAMIC, SHD-1A, 2 PIN | Sensitron Semiconductors | SHD675052 vs SHD676052A |
SHD676052 | Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon Carbide, HERMETIC SEALED, CERAMIC, SHD-1, 2 PIN | Sensitron Semiconductors | SHD675052 vs SHD676052 |