Part Details for SHD626010P by Sensitron Semiconductors
Overview of SHD626010P by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHD626010P
SHD626010P CAD Models
SHD626010P Part Data Attributes
|
SHD626010P
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SHD626010P
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 2 Element, 40A, Silicon Carbide, TO-257AA, HERMETIC SEALED, TO-257, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | TO-257AA | |
Package Description | R-XSFM-P3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-257AA | |
JESD-30 Code | R-XSFM-P3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 40 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for SHD626010P
This table gives cross-reference parts and alternative options found for SHD626010P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHD626010P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHDCG626160P | Rectifier Diode, 1 Phase, 2 Element, 40A, Silicon Carbide, TO-257AA, HERMETIC SEALED, TO-257, 3 PIN | Sensitron Semiconductors | SHD626010P vs SHDCG626160P |
SHD626160P | Rectifier Diode, 1 Phase, 2 Element, 40A, Silicon Carbide, TO-257AA, HERMETIC SEALED, TO-257, 3 PIN | Sensitron Semiconductors | SHD626010P vs SHD626160P |
SHDT626010P | Rectifier Diode, 1 Phase, 2 Element, 40A, Silicon Carbide, TO-257AA, HERMETIC SEALED, TO-257, 3 PIN | Sensitron Semiconductors | SHD626010P vs SHDT626010P |
SHDC626160P | Rectifier Diode, 1 Phase, 2 Element, 40A, Silicon Carbide, TO-257AA, HERMETIC SEALED, TO-257, 3 PIN | Sensitron Semiconductors | SHD626010P vs SHDC626160P |
SHDC626010P | Rectifier Diode, 1 Phase, 2 Element, 40A, Silicon Carbide, TO-257AA, HERMETIC SEALED, CERAMIC, TO-257, 3 PIN | Sensitron Semiconductors | SHD626010P vs SHDC626010P |