Part Details for SHD219401 by Sensitron Semiconductors
Overview of SHD219401 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHD219401
SHD219401 CAD Models
SHD219401 Part Data Attributes
|
SHD219401
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SHD219401
Sensitron Semiconductors
Power Field-Effect Transistor, 20A I(D), 60V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, CERAMIC, LCC-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DLCC | |
Package Description | SMALL OUTLINE, R-CDSO-N3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.04 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 80 W | |
Pulsed Drain Current-Max (IDM) | 128 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SHD219401
This table gives cross-reference parts and alternative options found for SHD219401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHD219401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFY044MEAPBF | Power Field-Effect Transistor, 20A I(D), 60V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AB | International Rectifier | SHD219401 vs IRFY044MEAPBF |
IRFY044R1 | Power Field-Effect Transistor, 20A I(D), 60V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | TT Electronics Resistors | SHD219401 vs IRFY044R1 |
IRFY044EDPBF | Power Field-Effect Transistor, 20A I(D), 60V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AB | International Rectifier | SHD219401 vs IRFY044EDPBF |
IRFY044E | Power Field-Effect Transistor, 20A I(D), 60V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AB, | Infineon Technologies AG | SHD219401 vs IRFY044E |
IRFY044C-JQR-B | 20A, 60V, 0.035ohm, Si, POWER, MOSFET, TO-220MC | TT Electronics Power and Hybrid / Semelab Limited | SHD219401 vs IRFY044C-JQR-B |
IRFY044MEAPBF | 20A, 60V, 0.035ohm, N-CHANNEL, Si, POWER, MOSFET, TO-257AB | Infineon Technologies AG | SHD219401 vs IRFY044MEAPBF |
IRFY044CM | Power Field-Effect Transistor, 16A I(D), 60V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AA, HERMETIC SEALED, TO-257AA, 3 PIN | Infineon Technologies AG | SHD219401 vs IRFY044CM |
IRFY044EBPBF | 20A, 60V, 0.035ohm, N-CHANNEL, Si, POWER, MOSFET, TO-257AB | Infineon Technologies AG | SHD219401 vs IRFY044EBPBF |
IRFY044-QR | 20A, 60V, 0.035ohm, N-CHANNEL, Si, POWER, MOSFET | TT Electronics Power and Hybrid / Semelab Limited | SHD219401 vs IRFY044-QR |
IRFY044MR1 | 16A, 60V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-257AB, HERMETIC SEALED, METAL, TO-220M, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SHD219401 vs IRFY044MR1 |