Part Details for SHD2183B by Sensitron Semiconductors
Overview of SHD2183B by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHD2183B
SHD2183B CAD Models
SHD2183B Part Data Attributes
|
SHD2183B
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SHD2183B
Sensitron Semiconductors
Power Field-Effect Transistor, 30A I(D), 200V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SHD-5B, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | SMALL OUTLINE, R-CSSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-CSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 150 W | |
Power Dissipation-Max (Abs) | 150 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for SHD2183B
This table gives cross-reference parts and alternative options found for SHD2183B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHD2183B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFN250R4 | 22A, 200V, 0.105ohm, N-CHANNEL, Si, POWER, MOSFET | TT Electronics Power and Hybrid / Semelab Limited | SHD2183B vs IRFN250R4 |
2N7225U | Power Field-Effect Transistor, 27.4A I(D), 200V, 0.105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA | International Rectifier | SHD2183B vs 2N7225U |
STFM250 | Power Field-Effect Transistor, 24A I(D), 200V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | Silicon Transistor Corporation | SHD2183B vs STFM250 |
IRFM250 | Power Field-Effect Transistor, 27.4A I(D), 200V, 0.105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA | International Rectifier | SHD2183B vs IRFM250 |
IRFM250 | Power Field-Effect Transistor, 27.4A I(D), 200V, 0.105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, METAL, ISOLATED TO-254AA, 3 PIN | TT Electronics Resistors | SHD2183B vs IRFM250 |
IRFN250SMD-JQR-B | Power Field-Effect Transistor, 27.4A I(D), 200V, 0.105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-276AB, HERMETIC SEALED, SMD1, 3 PIN | TT Electronics Resistors | SHD2183B vs IRFN250SMD-JQR-B |
JANTXV2N7225U | Power Field-Effect Transistor, 27.4A I(D), 200V, 0.105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD1, 3 PIN | International Rectifier | SHD2183B vs JANTXV2N7225U |
IRFM250 | Power Field-Effect Transistor, 28A I(D), 200V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED PACKAGE-3 | Temic Semiconductors | SHD2183B vs IRFM250 |
IRFM250-JQR-BR1 | 27.4A, 200V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA, TO-254, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SHD2183B vs IRFM250-JQR-BR1 |
IRFM240-QR-BR1 | Power Field-Effect Transistor, 18A I(D), 200V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, METAL PACKAGE-3 | TT Electronics Resistors | SHD2183B vs IRFM240-QR-BR1 |