Part Details for SHD124524N by Sensitron Semiconductors
Overview of SHD124524N by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHD124524N
SHD124524N CAD Models
SHD124524N Part Data Attributes
|
SHD124524N
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SHD124524N
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, 100V V(RRM), Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | TO-258AA | |
Package Description | R-XSFM-P3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-258AA | |
JESD-30 Code | R-XSFM-P3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 45 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SHD124524N
This table gives cross-reference parts and alternative options found for SHD124524N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHD124524N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHD124511N | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN | Sensitron Semiconductors | SHD124524N vs SHD124511N |
SHD124446N | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-258AA, TO-258, 3 PIN | Sensitron Semiconductors | SHD124524N vs SHD124446N |
SHD124535 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 45A, 150V V(RRM), Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN | Sensitron Semiconductors | SHD124524N vs SHD124535 |
SHD124411 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 30V V(RRM), Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN | Sensitron Semiconductors | SHD124524N vs SHD124411 |
SHD124535P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, 150V V(RRM), Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN | Sensitron Semiconductors | SHD124524N vs SHD124535P |
SHD124446P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-258AA, TO-258, 3 PIN | Sensitron Semiconductors | SHD124524N vs SHD124446P |
SHD124411P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, 30V V(RRM), Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN | Sensitron Semiconductors | SHD124524N vs SHD124411P |
SHD124246P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, Silicon, TO-258AA, TO-258, 3 PIN | Sensitron Semiconductors | SHD124524N vs SHD124246P |
SHD124246 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, TO-258AA, TO-258, 3 PIN | Sensitron Semiconductors | SHD124524N vs SHD124246 |
SHD124411N | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, 30V V(RRM), Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN | Sensitron Semiconductors | SHD124524N vs SHD124411N |