Part Details for SHD124522N by Sensitron Semiconductors
Overview of SHD124522N by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHD124522N
SHD124522N CAD Models
SHD124522N Part Data Attributes
|
SHD124522N
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SHD124522N
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | TO-258AA | |
Package Description | R-XSFM-P3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-258AA | |
JESD-30 Code | R-XSFM-P3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 45 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SHD124522N
This table gives cross-reference parts and alternative options found for SHD124522N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHD124522N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHDC124511N | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, Silicon, TO-258AA, TO-258, 3 PIN | Sensitron Semiconductors | SHD124522N vs SHDC124511N |
SHD124436N | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN | Sensitron Semiconductors | SHD124522N vs SHD124436N |
SHD124668N | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN | Sensitron Semiconductors | SHD124522N vs SHD124668N |
SHDC124517N | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, Silicon, TO-258AA, TO-258, 3 PIN | Sensitron Semiconductors | SHD124522N vs SHDC124517N |
SHDC124411N | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, Silicon, TO-258AA, TO-258, 3 PIN | Sensitron Semiconductors | SHD124522N vs SHDC124411N |
SHD124617N | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN | Sensitron Semiconductors | SHD124522N vs SHD124617N |
SHDC124522N | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN | Sensitron Semiconductors | SHD124522N vs SHDC124522N |
SHD124546N | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, Silicon, TO-258AA, TO-258, 3 PIN | Sensitron Semiconductors | SHD124522N vs SHD124546N |
SHD124544N | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN | Sensitron Semiconductors | SHD124522N vs SHD124544N |
SHD124534N | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN | Sensitron Semiconductors | SHD124522N vs SHD124534N |