Part Details for SHD124522D by Sensitron Semiconductors
Overview of SHD124522D by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHD124522D
SHD124522D CAD Models
SHD124522D Part Data Attributes
|
SHD124522D
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SHD124522D
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | TO-258AA | |
Package Description | R-XSFM-P3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-258AA | |
JESD-30 Code | R-XSFM-P3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 45 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SHD124522D
This table gives cross-reference parts and alternative options found for SHD124522D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHD124522D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHD124536D | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, Silicon, TO-258AA, TO-258, 3 PIN | Sensitron Semiconductors | SHD124522D vs SHD124536D |
SHD124544D | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN | Sensitron Semiconductors | SHD124522D vs SHD124544D |
SHD124612D | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN | Sensitron Semiconductors | SHD124522D vs SHD124612D |
SHDC124534D | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, Silicon, TO-258AA, TO-258, 3 PIN | Sensitron Semiconductors | SHD124522D vs SHDC124534D |
SHD124646D | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN | Sensitron Semiconductors | SHD124522D vs SHD124646D |
SHD124511D | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN | Sensitron Semiconductors | SHD124522D vs SHD124511D |
SHD124622D | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN | Sensitron Semiconductors | SHD124522D vs SHD124622D |
SHD124512D | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN | Sensitron Semiconductors | SHD124522D vs SHD124512D |
SHD124517D | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, Silicon, TO-258AA, TO-258, 3 PIN | Sensitron Semiconductors | SHD124522D vs SHD124517D |
SHD124568D | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN | Sensitron Semiconductors | SHD124522D vs SHD124568D |