Part Details for SHD124112P by Sensitron Semiconductors
Overview of SHD124112P by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHD124112P
SHD124112P CAD Models
SHD124112P Part Data Attributes
|
SHD124112P
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SHD124112P
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | TO-258AA | |
Package Description | R-XSFM-P3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-258AA | |
JESD-30 Code | R-XSFM-P3 | |
Non-rep Pk Forward Current-Max | 140 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SHD124112P
This table gives cross-reference parts and alternative options found for SHD124112P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHD124112P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHD124117P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, TO-258AA, TO-258, 3 PIN | Sensitron Semiconductors | SHD124112P vs SHD124117P |
SHD124144P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN | Sensitron Semiconductors | SHD124112P vs SHD124144P |
SHD124122P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, TO-258AA, TO-258, 3 PIN | Sensitron Semiconductors | SHD124112P vs SHD124122P |
SHD124134P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN | Sensitron Semiconductors | SHD124112P vs SHD124134P |
SHDC124146P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, TO-258AA, TO-258, 3 PIN | Sensitron Semiconductors | SHD124112P vs SHDC124146P |
SHDC124168P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, TO-258AA, TO-258, 3 PIN | Sensitron Semiconductors | SHD124112P vs SHDC124168P |
SHD124136P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN | Sensitron Semiconductors | SHD124112P vs SHD124136P |
SHD124211P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, TO-258AA, TO-258, 3 PIN | Sensitron Semiconductors | SHD124112P vs SHD124211P |
SHD124111P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN | Sensitron Semiconductors | SHD124112P vs SHD124111P |