Part Details for SHD117134PBS by Sensitron Semiconductors
Overview of SHD117134PBS by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHD117134PBS
SHD117134PBS CAD Models
SHD117134PBS Part Data Attributes
|
SHD117134PBS
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SHD117134PBS
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, HERMETIC SEALED, SHD-4B, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | R-XSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | SOFT RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XSSO-G2 | |
Non-rep Pk Forward Current-Max | 140 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SHD117134PBS
This table gives cross-reference parts and alternative options found for SHD117134PBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHD117134PBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHD117112B | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, HERMETIC SEALED, SHD-4B, 3 PIN | Sensitron Semiconductors | SHD117134PBS vs SHD117112B |
SHD117134PB | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, HERMETIC SEALED, SHD-4B, 3 PIN | Sensitron Semiconductors | SHD117134PBS vs SHD117134PB |
SHD118111 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, HERMETIC SEALED, SHD-5, 3 PIN | Sensitron Semiconductors | SHD117134PBS vs SHD118111 |
SHD118111B | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, HERMETIC SEALED, SHD-5B, 3 PIN | Sensitron Semiconductors | SHD117134PBS vs SHD118111B |
SHD117136PB | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, HERMETIC SEALED, SHD-4B, 3 PIN | Sensitron Semiconductors | SHD117134PBS vs SHD117136PB |
SHD117134P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, HERMETIC SEALED, SHD-4, 3 PIN | Sensitron Semiconductors | SHD117134PBS vs SHD117134P |
SHD117112P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, HERMETIC SEALED, SHD-4, 3 PIN | Sensitron Semiconductors | SHD117134PBS vs SHD117112P |
SHD117117PS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, HERMETIC SEALED, SHD-4, 3 PIN | Sensitron Semiconductors | SHD117134PBS vs SHD117117PS |
SHD117136PBS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, HERMETIC SEALED, SHD-4B, 3 PIN | Sensitron Semiconductors | SHD117134PBS vs SHD117136PBS |
SHD117146PB | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, HERMETIC SEALED, SHD-4B, 3 PIN | Sensitron Semiconductors | SHD117134PBS vs SHD117146PB |