SHD117022PS
Sensitron Semiconductors
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, Silicon, HERMETIC SEALED, SHD-4, 3 PIN

Overview of SHD117022PS by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SHD117022PS by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SHD117022PS by Sensitron Semiconductors

SHD117022PS
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Package Description
R-XXSO-N3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
POWER
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-XXSO-N3
Non-rep Pk Forward Current-Max
55 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Output Current-Max
3 A
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
NO LEAD
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. SHD117022PS
    Sensitron Semiconductors
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, Silicon, HERMETIC SEALED, SHD-4, 3 PIN
    VS

Alternate Parts for SHD117022PS

This table gives cross-reference parts and alternative options found for SHD117022PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHD117022PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SHD117022PA Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, Silicon, HERMETIC SEALED, SHD-4A, 3 PIN Sensitron Semiconductors SHD117022PS vs SHD117022PA
SHD117022PAS Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, Silicon, HERMETIC SEALED, SHD-4A, 3 PIN Sensitron Semiconductors SHD117022PS vs SHD117022PAS
SHD117022PB Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, Silicon, HERMETIC SEALED, SHD-4B, 3 PIN Sensitron Semiconductors SHD117022PS vs SHD117022PB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SHD117022PS by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SHD117022PS by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of SHD117022PS would you like to use for your alert(s)?
  • Please alert me when SHD117022PS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SHD117022PS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SHD117022PS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SHD117022PS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SHD117022PS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SHD117022PS by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: