There are no models available for this part yet.
Overview of SHD116046BSSQ by Sensitron Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
CAD Models for SHD116046BSSQ by Sensitron Semiconductors
Part Data Attributes for SHD116046BSSQ by Sensitron Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SENSITRON SEMICONDUCTOR
|
Package Description
|
S-XSSO-G1
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Application
|
POWER
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.92 V
|
JESD-30 Code
|
S-XSSO-G1
|
Non-rep Pk Forward Current-Max
|
55 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Current-Max
|
70 µA
|
Reverse Test Voltage
|
200 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Alternate Parts for SHD116046BSSQ
This table gives cross-reference parts and alternative options found for SHD116046BSSQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHD116046BSSQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHD116046BQ | Rectifier Diode, | Sensitron Semiconductors | SHD116046BSSQ vs SHD116046BQ |
SHD116046BSX | Rectifier Diode, | Sensitron Semiconductors | SHD116046BSSQ vs SHD116046BSX |
SHD116046BSS | Rectifier Diode, | Sensitron Semiconductors | SHD116046BSSQ vs SHD116046BSS |
SHD116036B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED, SHD-1B, 2 PIN | Sensitron Semiconductors | SHD116046BSSQ vs SHD116036B |
SHD116046B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED, SHD-1B, 1 PIN | Sensitron Semiconductors | SHD116046BSSQ vs SHD116046B |