Part Details for SHD114634B by Sensitron Semiconductors
Overview of SHD114634B by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHD114634B
SHD114634B CAD Models
SHD114634B Part Data Attributes
|
SHD114634B
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SHD114634B
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, HERMETIC SEALED, SHD-3B, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | S-XSSO-G1 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS, FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-XSSO-G1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1650 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 120 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for SHD114634B
This table gives cross-reference parts and alternative options found for SHD114634B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHD114634B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHD114623ASS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, HERMATIC SEALED, SHD-3A, 2 PIN | Sensitron Semiconductors | SHD114634B vs SHD114623ASS |
127SPC020A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, SPD-3A, 1 PIN | Sensitron Semiconductors | SHD114634B vs 127SPC020A |
SPD165617 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, PLASTIC, SPD-3, 2 PIN | Sensitron Semiconductors | SHD114634B vs SPD165617 |
120SPC045A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, SPD-3A, 1 PIN | Sensitron Semiconductors | SHD114634B vs 120SPC045A |
120SPC045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, SPD-3, 2 PIN | Sensitron Semiconductors | SHD114634B vs 120SPC045 |
SHD114623BSS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, HERMATIC SEALED, SHD-3B, 2 PIN | Sensitron Semiconductors | SHD114634B vs SHD114623BSS |
SHD114623B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, HERMATIC SEALED, SHD-3B, 2 PIN | Sensitron Semiconductors | SHD114634B vs SHD114623B |
SHD114613B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, SHD-3B, 2 PIN | Sensitron Semiconductors | SHD114634B vs SHD114613B |
SHD114668A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, HERMETIC SEALED, SHD-3A, 2 PIN | Sensitron Semiconductors | SHD114634B vs SHD114668A |
SHD114646A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, HERMETIC SEALED, SHD-3A, 1 PIN | Sensitron Semiconductors | SHD114634B vs SHD114646A |