Part Details for SHD114623 by Sensitron Semiconductors
Overview of SHD114623 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHD114623
SHD114623 CAD Models
SHD114623 Part Data Attributes
|
SHD114623
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SHD114623
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, HERMATIC SEALED, SHD-3, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | S-XXSO-N2 | |
Pin Count | 2 | |
Manufacturer Package Code | SHD-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.83 V | |
JESD-30 Code | S-XXSO-N2 | |
Non-rep Pk Forward Current-Max | 1450 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 120 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 3000 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SHD114623
This table gives cross-reference parts and alternative options found for SHD114623. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHD114623, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHD114623ASS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, HERMATIC SEALED, SHD-3A, 2 PIN | Sensitron Semiconductors | SHD114623 vs SHD114623ASS |
127SPC020A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, SPD-3A, 1 PIN | Sensitron Semiconductors | SHD114623 vs 127SPC020A |
SPD165617 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, PLASTIC, SPD-3, 2 PIN | Sensitron Semiconductors | SHD114623 vs SPD165617 |
120SPC045A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, SPD-3A, 1 PIN | Sensitron Semiconductors | SHD114623 vs 120SPC045A |
120SPC045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, SPD-3, 2 PIN | Sensitron Semiconductors | SHD114623 vs 120SPC045 |
SHD114623BSS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, HERMATIC SEALED, SHD-3B, 2 PIN | Sensitron Semiconductors | SHD114623 vs SHD114623BSS |
SHD114623B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, HERMATIC SEALED, SHD-3B, 2 PIN | Sensitron Semiconductors | SHD114623 vs SHD114623B |
SHD114613B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, SHD-3B, 2 PIN | Sensitron Semiconductors | SHD114623 vs SHD114613B |
SHD114668A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, HERMETIC SEALED, SHD-3A, 2 PIN | Sensitron Semiconductors | SHD114623 vs SHD114668A |
SHD114646A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, HERMETIC SEALED, SHD-3A, 1 PIN | Sensitron Semiconductors | SHD114623 vs SHD114646A |