Part Details for SHC298AJP by Rochester Electronics LLC
Overview of SHC298AJP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHC298AJP
SHC298AJP CAD Models
SHC298AJP Part Data Attributes
|
SHC298AJP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SHC298AJP
Rochester Electronics LLC
TRACK AND HOLD AMPLIFIER, 4us ACQUISITION TIME, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Acquisition Time-Max | 6 µs | |
Acquisition Time-Nom | 4 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Droop Rate-Max | 30 V/s | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SHC298AJP
This table gives cross-reference parts and alternative options found for SHC298AJP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHC298AJP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF398N | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, PDIP8, DIP-8, Sample and Hold Circuit | National Semiconductor Corporation | SHC298AJP vs LF398N |
AD781SQ | SAMPLE AND HOLD AMPLIFIER, 0.6 us ACQUISITION TIME, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | SHC298AJP vs AD781SQ |
SHM-950MC | Sample and Hold Circuit, 1 Func, Sample, 0.16us Acquisition Time, CDIP8, CERAMIC, DIP-8 | C&D Technologies Inc | SHC298AJP vs SHM-950MC |
HA-5351MJ/883 | SAMPLE AND HOLD AMPLIFIER, CDIP8, CERDIP-8 | Intersil Corporation | SHC298AJP vs HA-5351MJ/883 |
LF398N8#PBF | LF398N - Precision Sample and Hold Amplifier in DIP8 Package; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | SHC298AJP vs LF398N8#PBF |
LF398P | SAMPLE AND HOLD AMPLIFIER, 4 us ACQUISITION TIME, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Rochester Electronics LLC | SHC298AJP vs LF398P |
SHM-50MM | Sample and Hold Circuit, 1 Func, CDIP8, CERAMIC, DIP-8 | Murata Power Solutions | SHC298AJP vs SHM-50MM |
LF398AN/NOPB | SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, PDIP8, ROHS COMPLIANT, DIP-8 | Rochester Electronics LLC | SHC298AJP vs LF398AN/NOPB |
SHM-50MC | Sample and Hold Circuit, 1 Func, CDIP8, CERAMIC, DIP-8 | Murata Power Solutions | SHC298AJP vs SHM-50MC |
LF398N/NOPB | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, PDIP8, ROHS COMPLIANT, DIP-8, Sample and Hold Circuit | National Semiconductor Corporation | SHC298AJP vs LF398N/NOPB |