Part Details for SHB-1T0603-121JL by Sumida Corporation
Overview of SHB-1T0603-121JL by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54101-T0603LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 3 Positions, 2.54 mm Pitch. |
Part Details for SHB-1T0603-121JL
SHB-1T0603-121JL CAD Models
SHB-1T0603-121JL Part Data Attributes
|
SHB-1T0603-121JL
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
SHB-1T0603-121JL
Sumida Corporation
Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Width | 0.3 mm |
Alternate Parts for SHB-1T0603-121JL
This table gives cross-reference parts and alternative options found for SHB-1T0603-121JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHB-1T0603-121JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LI0201B121R-10 | Data Line Filter, 1 FUNCTIONS, 0.2 A, FERRITE CHIP, SURFACE MOUNT | Laird, A DuPont Business | SHB-1T0603-121JL vs LI0201B121R-10 |
GMLB-060303-0240Y-SY | Ferrite Chip, | MagLayers Scientific-Technics Co Ltd | SHB-1T0603-121JL vs GMLB-060303-0240Y-SY |
NCB0201GJ241TR020QYF | Ferrite Chip | NIC Components Corp | SHB-1T0603-121JL vs NCB0201GJ241TR020QYF |
LI0201B800R-10 | Data Line Filter, 1 FUNCTIONS, 0.2 A, FERRITE CHIP, SURFACE MOUNT | Laird, A DuPont Business | SHB-1T0603-121JL vs LI0201B800R-10 |
BLM03BD241SN1D | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0201, 2 PIN | Murata Manufacturing Co Ltd | SHB-1T0603-121JL vs BLM03BD241SN1D |
MMZ0603Y241CTD25 | Ferrite Chip, | TDK Corporation | SHB-1T0603-121JL vs MMZ0603Y241CTD25 |
MMZ0603Y241CT000 | Ferrite Chip, 1 Function(s), 0.1A, | TDK Corporation | SHB-1T0603-121JL vs MMZ0603Y241CT000 |
BBSY00060303241Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | SHB-1T0603-121JL vs BBSY00060303241Y00 |
WLBD0603K2U241TB | Ferrite Chip, | Walsin Technology Corporation | SHB-1T0603-121JL vs WLBD0603K2U241TB |
WLBD0603H1U241TB | Ferrite Chip | Walsin Technology Corporation | SHB-1T0603-121JL vs WLBD0603H1U241TB |