Datasheets
SHB-1M1005-102JT by: Sumida Corporation

Ferrite Chip, 1 Function(s), 0.25A, ROHS COMPLIANT PACKAGE-2

Part Details for SHB-1M1005-102JT by Sumida Corporation

Overview of SHB-1M1005-102JT by Sumida Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Part Details for SHB-1M1005-102JT

SHB-1M1005-102JT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SHB-1M1005-102JT Part Data Attributes

SHB-1M1005-102JT Sumida Corporation
Buy Now Datasheet
Compare Parts:
SHB-1M1005-102JT Sumida Corporation Ferrite Chip, 1 Function(s), 0.25A, ROHS COMPLIANT PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SUMIDA CORP
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 1.3 Ω
Filter Type FERRITE CHIP
Height 0.5 mm
Length 1 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Output Impedance 1000 OHM Ω
Packing Method TAPE AND REEL
Rated Current 0.25 A
Width 0.5 mm

Alternate Parts for SHB-1M1005-102JT

This table gives cross-reference parts and alternative options found for SHB-1M1005-102JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHB-1M1005-102JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ACHB-0402K-221-T Ferrite Bead, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN Abracon Corporation SHB-1M1005-102JT vs ACHB-0402K-221-T
MMZ1005S601ET Ferrite Chip, 1 Function(s), 0.3A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, SMD, 2 PIN TDK Corporation SHB-1M1005-102JT vs MMZ1005S601ET
MMZ1005A601ET Ferrite Chip, 1 Function(s), 0.3A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, SMD, 2 PIN TDK Corporation SHB-1M1005-102JT vs MMZ1005A601ET
MMZ1005A601ETD25 Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN TDK Corporation SHB-1M1005-102JT vs MMZ1005A601ETD25
MMZ1005S601ETD25 Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN TDK Corporation SHB-1M1005-102JT vs MMZ1005S601ETD25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SHB-1M1005-102JT by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SHB-1M1005-102JT by Sumida Corporation

Select Manufacturer
Which Manufacturer of SHB-1M1005-102JT would you like to use for your alert(s)?
  • Please alert me when SHB-1M1005-102JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SHB-1M1005-102JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SHB-1M1005-102JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SHB-1M1005-102JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SHB-1M1005-102JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SHB-1M1005-102JT by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: