Part Details for SH7702 by Renesas Electronics Corporation
Overview of SH7702 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SH7702
SH7702 CAD Models
SH7702 Part Data Attributes
|
SH7702
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SH7702
Renesas Electronics Corporation
32-BIT, 45 MHz, RISC PROCESSOR, PQFP120, TQFP-120
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | TFQFP, | |
Pin Count | 120 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 45 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G120 | |
Length | 14 mm | |
Low Power Mode | NO | |
Number of Terminals | 120 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Speed | 45 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for SH7702
This table gives cross-reference parts and alternative options found for SH7702. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH7702, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPD30200GD-80-LBB-A | NEC Electronics Group | Check for Price | RISC Microprocessor, 64-Bit, 80MHz, MOS, PQFP120, 28 X 28 MM, PLASTIC, QFP-120 | SH7702 vs UPD30200GD-80-LBB-A |
UPD70236AGD-16-5BB | Renesas Electronics Corporation | Check for Price | UPD70236AGD-16-5BB | SH7702 vs UPD70236AGD-16-5BB |
UPD70236GD-10 | NEC Electronics Group | Check for Price | 16-BIT, 10MHz, MICROPROCESSOR, PQFP120, PLASTIC, QFP-120 | SH7702 vs UPD70236GD-10 |
UPD30210GD-133-MBB-A | NEC Electronics Group | Check for Price | RISC Microprocessor, 64-Bit, 133MHz, MOS, PQFP120, 28 X 28 MM, PLASTIC, QFP-120 | SH7702 vs UPD30210GD-133-MBB-A |
UPD30210GD-100-MBB | NEC Electronics Group | Check for Price | RISC Microprocessor, 64-Bit, 100MHz, CMOS, PQFP120, 28 X 28 MM, PLASTIC, QFP-120 | SH7702 vs UPD30210GD-100-MBB |
UPD30210GD-167-MBB-A | NEC Electronics Group | Check for Price | RISC Microprocessor, 64-Bit, 167MHz, MOS, PQFP120, 28 X 28 MM, PLASTIC, QFP-120 | SH7702 vs UPD30210GD-167-MBB-A |