Part Details for SH6022470YLA by ABC Taiwan Electronics Corp
Overview of SH6022470YLA by ABC Taiwan Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SH6022470YLA
SH6022470YLA CAD Models
SH6022470YLA Part Data Attributes
|
SH6022470YLA
ABC Taiwan Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SH6022470YLA
ABC Taiwan Electronics Corp
General Purpose Inductor, 47uH, 30%, Ferrite-Core, 2727,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ABC TAIWAN ELECTRONICS CORP | |
Package Description | 2727 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2727 | |
Construction | Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.223 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.3 mm | |
Package Length | 6.8 mm | |
Package Style | SMT | |
Package Width | 6.8 mm | |
Packing Method | Bulk | |
Rated Current-Max | 0.62 A | |
Self Resonance Frequency | 18 MHz | |
Shielded | YES | |
Tolerance | 30% |
Alternate Parts for SH6022470YLA
This table gives cross-reference parts and alternative options found for SH6022470YLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH6022470YLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH6022470YLC | General Purpose Inductor, 47uH, 30%, Ferrite-Core, 2727, | ABC Taiwan Electronics Corp | SH6022470YLA vs SH6022470YLC |