Part Details for SH450M1R00A3F-0811 by YAGEO Corporation
Overview of SH450M1R00A3F-0811 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-811 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
SER8050-811MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335 | |
SER8050-811MEB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335 |
Price & Stock for SH450M1R00A3F-0811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SH450M1R00A3F-0811
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1uF, 450V, ? 20%, 2000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: SH450M1R00A3F-0811) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
SH450M1R00A3F-0811
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1uF, 450V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: SH450M1R00A3F-0811) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for SH450M1R00A3F-0811
SH450M1R00A3F-0811 CAD Models
SH450M1R00A3F-0811 Part Data Attributes
|
SH450M1R00A3F-0811
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SH450M1R00A3F-0811
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 22 mΩ | |
Leakage Current | 0.0235 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 22 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Pure Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SH450M1R00A3F-0811
This table gives cross-reference parts and alternative options found for SH450M1R00A3F-0811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH450M1R00A3F-0811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESH105M450AG3EA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1uF | SH450M1R00A3F-0811 vs ESH105M450AG3EA |
SE450M1R00L3F90811 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF, | SH450M1R00A3F-0811 vs SE450M1R00L3F90811 |
SE450M1R00K5F30811 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF, | SH450M1R00A3F-0811 vs SE450M1R00K5F30811 |
SH450M1R00D3F-0811 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF, | SH450M1R00A3F-0811 vs SH450M1R00D3F-0811 |
XG1M450 | Yellow Stone Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF | SH450M1R00A3F-0811 vs XG1M450 |
SEK010M450ST | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SH450M1R00A3F-0811 vs SEK010M450ST |
UVZ2W010MPH | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | SH450M1R00A3F-0811 vs UVZ2W010MPH |
KSH105M450T1A5G11K | Teapo Electronic Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF, | SH450M1R00A3F-0811 vs KSH105M450T1A5G11K |
SH450M1R00K5F30811 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF, | SH450M1R00A3F-0811 vs SH450M1R00K5F30811 |
SH450M1R00K5FW0811 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF, | SH450M1R00A3F-0811 vs SH450M1R00K5FW0811 |