Datasheets
SH450M0010A1S71325 by: YAGEO Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for SH450M0010A1S71325 by YAGEO Corporation

Overview of SH450M0010A1S71325 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for SH450M0010A1S71325

SH450M0010A1S71325 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SH450M0010A1S71325 Part Data Attributes

SH450M0010A1S71325 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
SH450M0010A1S71325 YAGEO Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 13 mm
Dielectric Material ALUMINUM (WET)
Leakage Current 0.145 mA
Length 25 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method TR
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 450 V
Ripple Current 75 mA
Surface Mount NO
Tan Delta 0.2
Terminal Shape WIRE

Alternate Parts for SH450M0010A1S71325

This table gives cross-reference parts and alternative options found for SH450M0010A1S71325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH450M0010A1S71325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SE-K450M10APF11320 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SH450M0010A1S71325 vs SE-K450M10APF11320
SE-K450M10B3F81019 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SH450M0010A1S71325 vs SE-K450M10B3F81019
SV450M10B2SJ1320 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SH450M0010A1S71325 vs SV450M10B2SJ1320
SH450M0010B7F11325 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SH450M0010A1S71325 vs SH450M0010B7F11325
SE-K450M10AZFQ1320 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SH450M0010A1S71325 vs SE-K450M10AZFQ1320
SE-K450M10B7SM1325 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SH450M0010A1S71325 vs SE-K450M10B7SM1325
SE-K450M10AZSW1019 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SH450M0010A1S71325 vs SE-K450M10AZSW1019
SE-K450M10B1SQ1320 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SH450M0010A1S71325 vs SE-K450M10B1SQ1320
SE-K450M10A3FQ1320 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SH450M0010A1S71325 vs SE-K450M10A3FQ1320
SP450M0010AZF-1320 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SH450M0010A1S71325 vs SP450M0010AZF-1320

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SH450M0010A1S71325 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SH450M0010A1S71325 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SH450M0010A1S71325 would you like to use for your alert(s)?
  • Please alert me when SH450M0010A1S71325 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SH450M0010A1S71325 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SH450M0010A1S71325 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SH450M0010A1S71325 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SH450M0010A1S71325.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SH450M0010A1S71325 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: