Part Details for SH40098R0YLA by ABC Taiwan Electronics Corp
Overview of SH40098R0YLA by ABC Taiwan Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SH40098R0YLA
SH40098R0YLA CAD Models
SH40098R0YLA Part Data Attributes
|
SH40098R0YLA
ABC Taiwan Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SH40098R0YLA
ABC Taiwan Electronics Corp
General Purpose Inductor, 8uH, 30%, Ferrite-Core, 1717,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ABC TAIWAN ELECTRONICS CORP | |
Package Description | 1717 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1717 | |
Construction | Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.424 Ω | |
Inductance-Nom (L) | 8 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 4.2 mm | |
Package Style | SMT | |
Package Width | 4.2 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.68 A | |
Self Resonance Frequency | 50 MHz | |
Shielded | YES | |
Tolerance | 30% |