Part Details for SH3R3M160E2 by Cornell Dubilier Electronics Inc
Overview of SH3R3M160E2 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SH3R3M160E2
SH3R3M160E2 CAD Models
SH3R3M160E2 Part Data Attributes
|
SH3R3M160E2
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SH3R3M160E2
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
ESR | 60290 mΩ | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 36 mA | |
Series | SH | |
Terminal Pitch | 3.5 mm |
Alternate Parts for SH3R3M160E2
This table gives cross-reference parts and alternative options found for SH3R3M160E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH3R3M160E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH3R3M160RT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | Cornell Dubilier Electronics Inc | SH3R3M160E2 vs SH3R3M160RT |
SH160M3R30F5F10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | YAGEO Corporation | SH3R3M160E2 vs SH160M3R30F5F10811 |
SH3R3M160A2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | Cornell Dubilier Electronics Inc | SH3R3M160E2 vs SH3R3M160A2 |
SH3R3M160S4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | Cornell Dubilier Electronics Inc | SH3R3M160E2 vs SH3R3M160S4 |
SH160M3R30D3F-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | YAGEO Corporation | SH3R3M160E2 vs SH160M3R30D3F-0811 |
SH3R3M160E4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | Cornell Dubilier Electronics Inc | SH3R3M160E2 vs SH3R3M160E4 |
SH3R3M160ET | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | Cornell Dubilier Electronics Inc | SH3R3M160E2 vs SH3R3M160ET |
SH160M3R30K5FW0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | YAGEO Corporation | SH3R3M160E2 vs SH160M3R30K5FW0811 |
SH160M3R30B3F-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SH3R3M160E2 vs SH160M3R30B3F-0811 |
SH160M3R30L5F90811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | YAGEO Corporation | SH3R3M160E2 vs SH160M3R30L5F90811 |