Part Details for SH33BF by Galaxy Microelectronics
Overview of SH33BF by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SH33BF
SH33BF CAD Models
SH33BF Part Data Attributes
|
SH33BF
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SH33BF
Galaxy Microelectronics
Schottky Barrier Rectifier; Configuration: Single; VRRM Max (V): 30V; IAV Max (A): 3A; VFM Max (V): 0.55V; @ IF (A): 3A; IFSM Max (A): 80A; IR Max (uA): 250uA; @VR (V): 30V; Package: SMBF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SMBF | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SH33BF
This table gives cross-reference parts and alternative options found for SH33BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH33BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS33F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SH33BF vs SS33F |
B330CE-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, SMC, 2 PIN | Diodes Incorporated | SH33BF vs B330CE-13 |
FM5821L-W | Rectifier Diode, | Rectron Semiconductor | SH33BF vs FM5821L-W |
SS33A | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SH33BF vs SS33A |
SS33 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | HY Electronic Corp | SH33BF vs SS33 |
SMD33LHE1-TP | Rectifier Diode, | Micro Commercial Components | SH33BF vs SMD33LHE1-TP |
SH33BF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SH33BF vs SH33BF |
B330AF-13 | Rectifier Diode, | Diodes Incorporated | SH33BF vs B330AF-13 |
B330AQ-13-F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | SH33BF vs B330AQ-13-F |
SK33C | Rectifier Diode, | MERITEK Electronics Corporation | SH33BF vs SK33C |