Part Details for SH32B334K250CG by Walsin Technology Corporation
Overview of SH32B334K250CG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SH32B334K250CG
SH32B334K250CG CAD Models
SH32B334K250CG Part Data Attributes
|
SH32B334K250CG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH32B334K250CG
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for SH32B334K250CG
This table gives cross-reference parts and alternative options found for SH32B334K250CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH32B334K250CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210C334K3RAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1210, | KEMET Corporation | SH32B334K250CG vs C1210C334K3RAL7800 |
C1210C334K3RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1210, | KEMET Corporation | SH32B334K250CG vs C1210C334K3RAC3325 |
SCM32B334KANJ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1210, | Surge Components Inc | SH32B334K250CG vs SCM32B334KANJ |
C1210C334K3RAL7215 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1210, | KEMET Corporation | SH32B334K250CG vs C1210C334K3RAL7215 |
C1210C334K3RAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP | KEMET Corporation | SH32B334K250CG vs C1210C334K3RAL |
C1210F334K3RAL7215 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210, | KEMET Corporation | SH32B334K250CG vs C1210F334K3RAL7215 |
C1210T334K3RCC3325 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1210, | KEMET Corporation | SH32B334K250CG vs C1210T334K3RCC3325 |
C1210T334K3RCL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP | KEMET Corporation | SH32B334K250CG vs C1210T334K3RCL |
C1210F334K3RALTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP | KEMET Corporation | SH32B334K250CG vs C1210F334K3RALTU |
C1210X334K3RAC3316 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SH32B334K250CG vs C1210X334K3RAC3316 |