Part Details for SH32B102J201CG by Walsin Technology Corporation
Overview of SH32B102J201CG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SH32B102J201CG
SH32B102J201CG CAD Models
SH32B102J201CG Part Data Attributes
|
SH32B102J201CG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH32B102J201CG
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for SH32B102J201CG
This table gives cross-reference parts and alternative options found for SH32B102J201CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH32B102J201CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210F102J2RALTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP | KEMET Corporation | SH32B102J201CG vs C1210F102J2RALTU |
C1210Y102J2RAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | SH32B102J201CG vs C1210Y102J2RAC |
1210J2000102JDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | SH32B102J201CG vs 1210J2000102JDR |
C1210F102J2RAL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP | KEMET Corporation | SH32B102J201CG vs C1210F102J2RAL |
AC13ZF0102J-- | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | SH32B102J201CG vs AC13ZF0102J-- |
C1210Y102J2RALTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP | KEMET Corporation | SH32B102J201CG vs C1210Y102J2RALTU |
CTMCC1210JTB201102 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.001uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Central Technologies | SH32B102J201CG vs CTMCC1210JTB201102 |
C1210Y102J2RALTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP | KEMET Corporation | SH32B102J201CG vs C1210Y102J2RALTM |
C1210F102J2RAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | SH32B102J201CG vs C1210F102J2RAC |
C1210X102J201PB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | SH32B102J201CG vs C1210X102J201PB |