Part Details for SH31N390K101CT by Walsin Technology Corporation
Overview of SH31N390K101CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SH31N390K101CT
SH31N390K101CT CAD Models
SH31N390K101CT Part Data Attributes
|
SH31N390K101CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH31N390K101CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for SH31N390K101CT
This table gives cross-reference parts and alternative options found for SH31N390K101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH31N390K101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206T390K1GAL7867 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1206, | KEMET Corporation | SH31N390K101CT vs C1206T390K1GAL7867 |
C1206T390K1GCC7411 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1206, | KEMET Corporation | SH31N390K101CT vs C1206T390K1GCC7411 |
C1206C390K1GAC7040 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1206, | KEMET Corporation | SH31N390K101CT vs C1206C390K1GAC7040 |
C1206T390K1GCL7411 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1206, | KEMET Corporation | SH31N390K101CT vs C1206T390K1GCL7411 |
C1206T390K1GBC3325 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1206, | KEMET Corporation | SH31N390K101CT vs C1206T390K1GBC3325 |
C1206C390K1GAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1206, | KEMET Corporation | SH31N390K101CT vs C1206C390K1GAL7210 |
C1206T390K1GAC7040 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1206, | KEMET Corporation | SH31N390K101CT vs C1206T390K1GAC7040 |
C1206T390K1GBL7411 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1206, | KEMET Corporation | SH31N390K101CT vs C1206T390K1GBL7411 |
C1206T390K1GCL7210 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1206, | KEMET Corporation | SH31N390K101CT vs C1206T390K1GCL7210 |
C1206T390K1GBC7210 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1206, | KEMET Corporation | SH31N390K101CT vs C1206T390K1GBC7210 |